Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CMSH3-60 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-60BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH3-60 BK PBFREE |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 278pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,25847 € | 672,02 € |
| Unit Price without VAT: | 0,25847 € |
|---|---|
| Unit Price with VAT: | 0,30758 € |







