SK33B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 432
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.871
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 5.271
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 5.798
Unit Price: 0,96000 €
Datasheet
Diode 30 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK33B-TP

DigiKey Part Number
SK33B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK33B-TP
Description
DIODE SCHOTTKY 30V 3A DO214AA
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes