SK154-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80036 €
Datasheet

Similar


Microchip Technology
In Stock: 5.035
Unit Price: 1,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.098
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.105
Unit Price: 0,73000 €
Datasheet

Similar


Comchip Technology
In Stock: 78.866
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,49745 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,85200 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,86921 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17903 €
Datasheet

Similar


onsemi
In Stock: 106.056
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 32.110
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 18.922
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.123
Unit Price: 0,34000 €
Datasheet
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

SK154-TP

DigiKey Part Number
SK154-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK154-TP
Description
DIODE SCHOTTKY 40V 15A DO214AB
Customer Reference
Detailed Description
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes