Similar

LSM840J/TR13 | |
|---|---|
DigiKey Part Number | LSM840J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM840J/TR13 |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 0 | B340-FDICT-ND | 0,51000 € | Similar |
| SD3220S040S3R0 | KYOCERA AVX | 0 | 478-7818-2-ND | 0,21465 € | Similar |
| SK54CHR7G | Taiwan Semiconductor Corporation | 0 | SK54CHR7G-ND | 0,00000 € | Similar |
| STPS340SY | STMicroelectronics | 7.390 | 497-13431-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37429 € | 4.122,87 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,63541 € |





