SK110-TP (SMBSR1010) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6.986
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06149 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.336
Unit Price: 0,35000 €
Datasheet

Similar


Comchip Technology
In Stock: 20.480
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5.960
Unit Price: 0,20000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
Micro Commercial Components Corporate Video

SK110-TP (SMBSR1010)

DigiKey Part Number
SK110-TP(SMBSR1010)MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK110-TP (SMBSR1010)
Description
DIODE SCHOT 100V 1A DO214AA HSMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.