
SK110 | |
|---|---|
DigiKey Part Number | 1655-SK110TR-ND - Tape & Reel (TR) 1655-SK110CT-ND - Cut Tape (CT) 1655-SK110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110 |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05432 € | 27,16 € |
| 1.000 | 0,04787 € | 47,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03964 € | 118,92 € |
| 6.000 | 0,03548 € | 212,88 € |
| 9.000 | 0,03335 € | 300,15 € |
| 15.000 | 0,03097 € | 464,55 € |
| 21.000 | 0,02955 € | 620,55 € |
| 30.000 | 0,02818 € | 845,40 € |
| 75.000 | 0,02516 € | 1.887,00 € |
| 150.000 | 0,02329 € | 3.493,50 € |
| 300.000 | 0,02172 € | 6.516,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


