SK1045-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 30.390
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,12052 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,99399 €
Datasheet

Similar


Microchip Technology
In Stock: 2.857
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49037 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,02050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51688 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,39159 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,71567 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.400
Unit Price: 0,64000 €
Datasheet
Diode 45 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

SK1045-TP

DigiKey Part Number
SK1045-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK1045-TP
Description
DIODE SCHOTTKY 45V 10A DO214AB
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes