Similar
Similar
Similar
Similar
Similar

LSM345JE3/TR13 | |
|---|---|
DigiKey Part Number | LSM345JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM345JE3/TR13 |
Description | DIODE SCHOTTKY 45V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13 | Diodes Incorporated | 0 | B340DICT-ND | 1,14000 € | Similar |
| B340-13-F | Diodes Incorporated | 1.277 | B340-FDICT-ND | 0,51000 € | Similar |
| B340Q-13-F | Diodes Incorporated | 5.368 | B340Q-13-FDICT-ND | 0,58000 € | Similar |
| B350-13 | Diodes Incorporated | 0 | B350DITR-ND | 0,42495 € | Similar |
| B350-13-F | Diodes Incorporated | 1.080 | B350-FDICT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48427 € | 1.452,81 € |
| Unit Price without VAT: | 0,48427 € |
|---|---|
| Unit Price with VAT: | 0,57628 € |




