Diode 650 V 8A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 8A Surface Mount TO-252 (DPAK)
TO-252 DPAK

SICU0860P-TP

DigiKey Part Number
353-SICU0860P-TPTR-ND - Tape & Reel (TR)
353-SICU0860P-TPCT-ND - Cut Tape (CT)
353-SICU0860P-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SICU0860P-TP
Description
DIODE SIL CARBIDE 650V 8A TO252
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
36 µA @ 650 V
Capacitance @ Vr, F
346pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,29000 €9,29 €
106,39500 €63,95 €
1004,75820 €475,82 €
5004,06142 €2.030,71 €
1.0003,95876 €3.958,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,95876 €9.896,90 €
Manufacturers Standard Package
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €