Parametric Equivalent




SICU02120B-TP | |
|---|---|
DigiKey Part Number | 353-SICU02120B-TPTR-ND - Tape & Reel (TR) 353-SICU02120B-TPCT-ND - Cut Tape (CT) 353-SICU02120B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU02120B-TP |
Description | DIODE SIL CARBIDE 1200V 2A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,34400 € | 23,44 € |
| 100 | 1,65050 € | 165,05 € |
| 500 | 1,35462 € | 677,31 € |
| 1.000 | 1,25961 € | 1.259,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21998 € | 3.049,95 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |


