
SICF1060P-BP | |
|---|---|
DigiKey Part Number | 353-SICF1060P-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICF1060P-BP |
Description | DIODE SIL CARB 650V 10A ITO220AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 650 V | |
Capacitance @ Vr, F | 452pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,65700 € | 36,57 € |
| 100 | 2,63140 € | 263,14 € |
| 500 | 2,19452 € | 1.097,26 € |
| 1.000 | 2,05429 € | 2.054,29 € |
| 2.000 | 1,95787 € | 3.915,74 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

