
SICB20120Y-TP | |
|---|---|
DigiKey Part Number | 353-SICB20120Y-TPTR-ND - Tape & Reel (TR) 353-SICB20120Y-TPCT-ND - Cut Tape (CT) 353-SICB20120Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICB20120Y-TP |
Description | DIODE SIL CARB 1200V 20A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 1552pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,09000 € | 60,90 € |
| 100 | 4,54160 € | 454,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,10841 € | 3.286,73 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

