
SICB1060P-TP | |
|---|---|
DigiKey Part Number | 353-SICB1060P-TPTR-ND - Tape & Reel (TR) 353-SICB1060P-TPCT-ND - Cut Tape (CT) 353-SICB1060P-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICB1060P-TP |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 650 V | |
Capacitance @ Vr, F | 36pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,62500 € | 36,25 € |
| 100 | 2,60740 € | 260,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,07664 € | 1.661,31 € |
| 1.600 | 1,95291 € | 3.124,66 € |
| 2.400 | 1,93635 € | 4.647,24 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

