Parametric Equivalent



SIC05120H-BP | |
|---|---|
DigiKey Part Number | 353-SIC05120H-BP-ND |
Manufacturer | |
Manufacturer Product Number | SIC05120H-BP |
Description | DIODE SIL CARB 1200V 17A TO220AC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 17A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1.2 kV | |
Capacitance @ Vr, F | 377pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76066 € | 3.803,30 € |
| Unit Price without VAT: | 0,76066 € |
|---|---|
| Unit Price with VAT: | 0,90519 € |


