Parametric Equivalent

SI3134KU6-TPQ2 | |
|---|---|
DigiKey Part Number | 353-SI3134KU6-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3134KU6-TPQ2 |
Description | SMALL SIGNAL MOSFETS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 420mW (Tj) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V | |
Power - Max | 420mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04747 € | 237,35 € |
| 10.000 | 0,04604 € | 460,40 € |
| 15.000 | 0,04533 € | 679,95 € |
| 25.000 | 0,04453 € | 1.113,25 € |
| 35.000 | 0,04407 € | 1.542,45 € |
| 50.000 | 0,04362 € | 2.181,00 € |
| 125.000 | 0,04267 € | 5.333,75 € |
| Unit Price without VAT: | 0,04747 € |
|---|---|
| Unit Price with VAT: | 0,05649 € |


