
SI3134KU6-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KU6-TPTR-ND - Tape & Reel (TR) 353-SI3134KU6-TPCT-ND - Cut Tape (CT) 353-SI3134KU6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KU6-TP |
Description | MOSFET 2N-CH 20V 0.75A 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 420mW (Tj) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V | |
Power - Max | 420mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12680 € | 12,68 € |
| 500 | 0,09404 € | 47,02 € |
| 1.000 | 0,08346 € | 83,46 € |
| 2.000 | 0,07454 € | 149,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06485 € | 324,25 € |
| 10.000 | 0,05886 € | 588,60 € |
| 15.000 | 0,05580 € | 837,00 € |
| 25.000 | 0,05237 € | 1.309,25 € |
| 35.000 | 0,05033 € | 1.761,55 € |
| 50.000 | 0,04835 € | 2.417,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



