SI3134KL3-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 125.221
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 1.856
Unit Price: 0,45000 €
Datasheet
N-Channel 20 V 750mA (Ta) 100mW Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 750mA (Ta) 100mW Surface Mount DFN1006-3
Micro Commercial Components Corporate Video

SI3134KL3-TP

DigiKey Part Number
353-SI3134KL3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3134KL3-TP
Description
MOSFET N-CH 20V 750MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 100mW Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
500mOhm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
100mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable