
SI3134KL3A-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KL3A-TPTR-ND - Tape & Reel (TR) 353-SI3134KL3A-TPCT-ND - Cut Tape (CT) 353-SI3134KL3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KL3A-TP |
Description | N-CHANNEL MOSFET DFN1006-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA 900mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,07858 € | 39,29 € |
| 1.000 | 0,06955 € | 69,55 € |
| 2.000 | 0,06193 € | 123,86 € |
| 5.000 | 0,05366 € | 268,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04854 € | 485,40 € |
| 20.000 | 0,04423 € | 884,60 € |
| 30.000 | 0,04203 € | 1.260,90 € |
| 50.000 | 0,03956 € | 1.978,00 € |
| 70.000 | 0,03810 € | 2.667,00 € |
| 100.000 | 0,03668 € | 3.668,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

