



SI2321-TP | |
|---|---|
DigiKey Part Number | SI2321-TPMSTR-ND - Tape & Reel (TR) SI2321-TPMSCT-ND - Cut Tape (CT) SI2321-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2321-TP |
Description | MOSFET P-CH 20V 2.9A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.9A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 715 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,11246 € | 56,23 € |
| 1.000 | 0,10007 € | 100,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08431 € | 252,93 € |
| 6.000 | 0,07636 € | 458,16 € |
| 9.000 | 0,07231 € | 650,79 € |
| 15.000 | 0,06775 € | 1.016,25 € |
| 21.000 | 0,06505 € | 1.366,05 € |
| 30.000 | 0,06243 € | 1.872,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











