
GG060303100N2P | |
|---|---|
DigiKey Part Number | 478-GG060303100N2PTR-ND - Tape & Reel (TR) 478-GG060303100N2PCT-ND - Cut Tape (CT) 478-GG060303100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG060303100N2P |
Description | TVS DIODE 3.3VWM 10VC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, Telecom, USB | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06120 € | 1,53 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,05252 € | 13,13 € |
| 500 | 0,05018 € | 25,09 € |
| 1.000 | 0,04800 € | 48,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04422 € | 221,10 € |
| 10.000 | 0,04236 € | 423,60 € |
| 15.000 | 0,04133 € | 619,95 € |
| 25.000 | 0,04007 € | 1.001,75 € |
| 35.000 | 0,03927 € | 1.374,45 € |
| 50.000 | 0,03845 € | 1.922,50 € |
| 125.000 | 0,03644 € | 4.555,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


