



SI2102A-TP | |
|---|---|
DigiKey Part Number | 353-SI2102A-TPTR-ND - Tape & Reel (TR) 353-SI2102A-TPCT-ND - Cut Tape (CT) 353-SI2102A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2102A-TP |
Description | N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SI2102A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,07858 € | 39,29 € |
| 1.000 | 0,06955 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05804 € | 174,12 € |
| 6.000 | 0,05222 € | 313,32 € |
| 9.000 | 0,04926 € | 443,34 € |
| 15.000 | 0,04593 € | 688,95 € |
| 21.000 | 0,04395 € | 922,95 € |
| 30.000 | 0,04203 € | 1.260,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











