S3K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: 0,38000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.095
Unit Price: 0,56000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.928
Unit Price: 0,65000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17764 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17128 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.375
Unit Price: 0,42000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.848
Unit Price: 0,61000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 108.786
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.179
Unit Price: 0,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.239
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.463
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24953 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.744
Unit Price: 0,34000 €
Datasheet
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S3K

DigiKey Part Number
S3KMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3K
Description
DIODE STANDARD 800V 3A DO214AB
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes