S2D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2.786
Unit Price: 1,18000 €
Datasheet

Similar


onsemi
In Stock: 519.440
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.813
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90.745
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.058
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20.359
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 10.090
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.492
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.033
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.244
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.558
Unit Price: 0,42000 €
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

S2D

DigiKey Part Number
S2DMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2D
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes