S10D-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,17511 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17341 €
Datasheet

Similar


Comchip Technology
In Stock: 3.000
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 44.928
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.828
Unit Price: 0,69000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.529
Unit Price: 0,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.924
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 13.049
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 895
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 1.857
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.708
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13837 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15282 €
Datasheet

Similar


Diodes Incorporated
In Stock: 24.512
Unit Price: 0,69000 €
Datasheet
Diode 200 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB (SMC)
Micro Commercial Components Corporate Video

S10D-TP

DigiKey Part Number
S10D-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10D-TP
Description
DIODE STANDARD 200V 10A DO214AB
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes