


PZT2907A-TP | |
|---|---|
DigiKey Part Number | PZT2907A-TPMSTR-ND - Tape & Reel (TR) PZT2907A-TPMSCT-ND - Cut Tape (CT) PZT2907A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2907A-TP |
Description | TRANS PNP 60V 0.6A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14106 € | 70,53 € |
| 1.000 | 0,12603 € | 126,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10970 € | 274,25 € |
| 5.000 | 0,09960 € | 498,00 € |
| 7.500 | 0,09444 € | 708,30 € |
| 12.500 | 0,08865 € | 1.108,12 € |
| 17.500 | 0,08523 € | 1.491,53 € |
| 25.000 | 0,08189 € | 2.047,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


