Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT8550-B-TP

DigiKey Part Number
353-PXT8550-B-TP-ND
Manufacturer
Manufacturer Product Number
PXT8550-B-TP
Description
TRANS PNP 25V 1.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.