MUR460-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.154
Unit Price: 0,93000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.075
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.036
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.074
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.369
Unit Price: 3,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.919
Unit Price: 3,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.717
Unit Price: 1,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.897
Unit Price: 1,67000 €
Datasheet

Similar


onsemi
In Stock: 3.659
Unit Price: 0,92000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.955
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27532 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.755
Unit Price: 3,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,00454 €
Datasheet
Diode 600 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR460-TP

DigiKey Part Number
MUR460-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR460-TP
Description
DIODE STANDARD 600V 4A DO201AD
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes