


MT110C16T1-BP | |
|---|---|
DigiKey Part Number | MT110C16T1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MT110C16T1-BP |
Description | SCR MODULE 1.6KV T1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount T1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 110 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A @ 50Hz | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | T1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,46000 € | 56,46 € |
| 10 | 43,24900 € | 432,49 € |
| 100 | 40,31670 € | 4.031,67 € |
| Unit Price without VAT: | 56,46000 € |
|---|---|
| Unit Price with VAT: | 67,18740 € |

