
MSJPF11N80A-BP | |
|---|---|
DigiKey Part Number | 353-MSJPF11N80A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MSJPF11N80A-BP |
Description | N-CHANNEL MOSFET, TO-220F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 25W (Tj) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 958 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 2,93600 € | 29,36 € |
| 100 | 2,08910 € | 208,91 € |
| 500 | 1,72760 € | 863,80 € |
| 1.000 | 1,61151 € | 1.611,51 € |
| 2.000 | 1,51395 € | 3.027,90 € |
| 5.000 | 1,50220 € | 7.511,00 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

