MPSH10-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8.762
Unit Price: 0,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.855
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 3.910
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 2.550
Unit Price: 0,57000 €
Datasheet
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Micro Commercial Components Corporate Video

MPSH10-AP

DigiKey Part Number
353-MPSH10-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSH10-AP
Description
RF TRANS NPN 25V 650MHZ TO-92
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types