Similar



MMSZ5262B-TP | |
|---|---|
DigiKey Part Number | MMSZ5262B-TPMSTR-ND - Tape & Reel (TR) MMSZ5262B-TPMSCT-ND - Cut Tape (CT) MMSZ5262B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5262B-TP |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04022 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03919 € | 117,57 € |
| 6.000 | 0,02535 € | 152,10 € |
| 9.000 | 0,02281 € | 205,29 € |
| 15.000 | 0,02108 € | 316,20 € |
| 21.000 | 0,02039 € | 428,19 € |
| 30.000 | 0,01549 € | 464,70 € |
| 75.000 | 0,01435 € | 1.076,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


