Similar



MMSZ5261B-TP | |
|---|---|
DigiKey Part Number | MMSZ5261B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B-TP |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02737 € | 82,11 € |
| 6.000 | 0,02436 € | 146,16 € |
| 9.000 | 0,02281 € | 205,29 € |
| 15.000 | 0,02108 € | 316,20 € |
| 21.000 | 0,02005 € | 421,05 € |
| 30.000 | 0,01905 € | 571,50 € |
| 75.000 | 0,01685 € | 1.263,75 € |
| 150.000 | 0,01549 € | 2.323,50 € |
| 300.000 | 0,01435 € | 4.305,00 € |
| Unit Price without VAT: | 0,02737 € |
|---|---|
| Unit Price with VAT: | 0,03257 € |


