
MMSZ5252BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5252BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5252BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5252BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252BHE3-TP |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05844 € | 58,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04855 € | 145,65 € |
| 6.000 | 0,04356 € | 261,36 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03814 € | 572,10 € |
| 21.000 | 0,03645 € | 765,45 € |
| 30.000 | 0,03480 € | 1.044,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

