


MMSZ5251B-TP | |
|---|---|
DigiKey Part Number | MMSZ5251B-TPMSTR-ND - Tape & Reel (TR) MMSZ5251B-TPMSCT-ND - Cut Tape (CT) MMSZ5251B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-TP |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03802 € | 19,01 € |
| 1.000 | 0,03334 € | 33,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02737 € | 82,11 € |
| 6.000 | 0,02436 € | 146,16 € |
| 9.000 | 0,02281 € | 205,29 € |
| 15.000 | 0,02108 € | 316,20 € |
| 21.000 | 0,02005 € | 421,05 € |
| 30.000 | 0,01905 € | 571,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

