
MMSZ4684-13P | |
|---|---|
DigiKey Part Number | 353-MMSZ4684-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-13P |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02600 € | 260,00 € |
| 20.000 | 0,02346 € | 469,20 € |
| 30.000 | 0,02217 € | 665,10 € |
| 50.000 | 0,02071 € | 1.035,50 € |
| 70.000 | 0,01985 € | 1.389,50 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| 250.000 | 0,01717 € | 4.292,50 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,02600 € |
|---|---|
| Unit Price with VAT: | 0,03094 € |

