
MMSZ4683-13P | |
|---|---|
DigiKey Part Number | 353-MMSZ4683-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4683-13P |
Description | ZENER DIODES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01895 € | 189,50 € |
| 20.000 | 0,01838 € | 367,60 € |
| 30.000 | 0,01810 € | 543,00 € |
| 50.000 | 0,01779 € | 889,50 € |
| 70.000 | 0,01760 € | 1.232,00 € |
| 100.000 | 0,01742 € | 1.742,00 € |
| 250.000 | 0,01704 € | 4.260,00 € |
| 500.000 | 0,01681 € | 8.405,00 € |
| Unit Price without VAT: | 0,01895 € |
|---|---|
| Unit Price with VAT: | 0,02255 € |

