


MMSTA92HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSTA92HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSTA92HE3-TP |
Description | TRANS PNP 300V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05697 € | 170,91 € |
| 6.000 | 0,05099 € | 305,94 € |
| 9.000 | 0,04795 € | 431,55 € |
| 15.000 | 0,04454 € | 668,10 € |
| 21.000 | 0,04253 € | 893,13 € |
| 30.000 | 0,04058 € | 1.217,40 € |
| 75.000 | 0,03631 € | 2.723,25 € |
| 150.000 | 0,03368 € | 5.052,00 € |
| Unit Price without VAT: | 0,05697 € |
|---|---|
| Unit Price with VAT: | 0,06779 € |

