MMSTA06-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04404 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.550
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
SOT 323

MMSTA06-TP

DigiKey Part Number
353-MMSTA06-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSTA06-TP
Description
TRANS NPN 80V 0.5A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02792 €83,76 €
6.0000,02688 €161,28 €
9.0000,02636 €237,24 €
15.0000,02579 €386,85 €
21.0000,02545 €534,45 €
30.0000,02512 €753,60 €
75.0000,02443 €1.832,25 €
150.0000,02400 €3.600,00 €
300.0000,02366 €7.098,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02792 €
Unit Price with VAT:0,03322 €