Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA06-7-F

DigiKey Part Number
MMSTA06-FDITR-ND - Tape & Reel (TR)
MMSTA06-FDICT-ND - Cut Tape (CT)
MMSTA06-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA06-7-F
Description
TRANS NPN 80V 0.5A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMSTA06-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA06W_R1_00001Panjit International Inc.1.5503757-MMBTA06W_R1_00001CT-ND0,13000 €Similar
PMSTA06,115Nexperia USA Inc.20.4241727-6293-1-ND0,16000 €Similar
In-Stock: 5.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
1000,13360 €13,36 €
5000,09932 €49,66 €
1.0000,08825 €88,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07414 €222,42 €
6.0000,06702 €402,12 €
9.0000,06339 €570,51 €
15.0000,05931 €889,65 €
21.0000,05690 €1.194,90 €
30.0000,05455 €1.636,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €