


MMST5401HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMST5401HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST5401HE3-TP |
Description | TRANS PNP 150V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04404 € | 132,12 € |
| 6.000 | 0,03922 € | 235,32 € |
| 9.000 | 0,03678 € | 331,02 € |
| 15.000 | 0,03403 € | 510,45 € |
| 21.000 | 0,03241 € | 680,61 € |
| 30.000 | 0,03084 € | 925,20 € |
| 75.000 | 0,02740 € | 2.055,00 € |
| 150.000 | 0,02529 € | 3.793,50 € |
| 300.000 | 0,02367 € | 7.101,00 € |
| Unit Price without VAT: | 0,04404 € |
|---|---|
| Unit Price with VAT: | 0,05241 € |


