Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
SOT 23

MMSS8550HE3-L-TP

DigiKey Part Number
353-MMSS8550HE3-L-TPTR-ND - Tape & Reel (TR)
353-MMSS8550HE3-L-TPCT-ND - Cut Tape (CT)
353-MMSS8550HE3-L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSS8550HE3-L-TP
Description
TRANS PNP 25V 1.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 800mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
1000,07250 €7,25 €
5000,05302 €26,51 €
1.0000,04666 €46,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03856 €115,68 €
6.0000,03447 €206,82 €
9.0000,03238 €291,42 €
15.0000,03003 €450,45 €
21.0000,02863 €601,23 €
30.0000,02728 €818,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €