



MMSS8550-H-TP | |
|---|---|
DigiKey Part Number | MMSS8550-H-TPMSTR-ND - Tape & Reel (TR) MMSS8550-H-TPMSCT-ND - Cut Tape (CT) MMSS8550-H-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSS8550-H-TP |
Description | TRANS PNP 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMSS8550-H-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05278 € | 26,39 € |
| 1.000 | 0,04651 € | 46,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03848 € | 115,44 € |
| 6.000 | 0,03443 € | 206,58 € |
| 9.000 | 0,03236 € | 291,24 € |
| 15.000 | 0,03003 € | 450,45 € |
| 21.000 | 0,02865 € | 601,65 € |
| 30.000 | 0,02731 € | 819,30 € |
| 75.000 | 0,02436 € | 1.827,00 € |
| 150.000 | 0,02254 € | 3.381,00 € |
| 300.000 | 0,02101 € | 6.303,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








