


MMBTA92HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBTA92HE3-TPTR-ND - Tape & Reel (TR) 353-MMBTA92HE3-TPCT-ND - Cut Tape (CT) 353-MMBTA92HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92HE3-TP |
Description | TRANS PNP 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05908 € | 29,54 € |
| 1.000 | 0,05207 € | 52,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04315 € | 129,45 € |
| 6.000 | 0,03864 € | 231,84 € |
| 9.000 | 0,03634 € | 327,06 € |
| 15.000 | 0,03375 € | 506,25 € |
| 21.000 | 0,03221 € | 676,41 € |
| 30.000 | 0,03072 € | 921,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

