


MMBTA92-13P | |
|---|---|
DigiKey Part Number | 353-MMBTA92-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA92-13P |
Description | TRANS PNP 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04001 € | 400,10 € |
| 20.000 | 0,03617 € | 723,40 € |
| 30.000 | 0,03421 € | 1.026,30 € |
| 50.000 | 0,03203 € | 1.601,50 € |
| 70.000 | 0,03073 € | 2.151,10 € |
| 100.000 | 0,02948 € | 2.948,00 € |
| 250.000 | 0,02689 € | 6.722,50 € |
| Unit Price without VAT: | 0,04001 € |
|---|---|
| Unit Price with VAT: | 0,04761 € |

