Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBT3904-13P | |
|---|---|
DigiKey Part Number | 353-MMBT3904-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904-13P |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01791 € | 179,10 € |
| 20.000 | 0,01595 € | 319,00 € |
| 30.000 | 0,01495 € | 448,50 € |
| 50.000 | 0,01383 € | 691,50 € |
| 70.000 | 0,01317 € | 921,90 € |
| 100.000 | 0,01253 € | 1.253,00 € |
| 250.000 | 0,01112 € | 2.780,00 € |
| 500.000 | 0,01026 € | 5.130,00 € |
| Unit Price without VAT: | 0,01791 € |
|---|---|
| Unit Price with VAT: | 0,02131 € |





