
MMBT3904 | |
|---|---|
DigiKey Part Number | 4878-MMBT3904TR-ND - Tape & Reel (TR) 4878-MMBT3904CT-ND - Cut Tape (CT) 4878-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02628 € | 13,14 € |
| 1.000 | 0,02297 € | 22,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01870 € | 56,10 € |
| 6.000 | 0,01654 € | 99,24 € |
| 9.000 | 0,01544 € | 138,96 € |
| 15.000 | 0,01420 € | 213,00 € |
| 21.000 | 0,01346 € | 282,66 € |
| 30.000 | 0,01275 € | 382,50 € |
| 75.000 | 0,01117 € | 837,75 € |
| 150.000 | 0,01020 € | 1.530,00 € |
| 300.000 | 0,00938 € | 2.814,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











