
MMBT3904 | |
|---|---|
DigiKey Part Number | 4530-MMBT3904TR-ND - Tape & Reel (TR) 4530-MMBT3904CT-ND - Cut Tape (CT) 4530-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01810 € | 9,05 € |
| 1.000 | 0,01575 € | 15,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01273 € | 38,19 € |
| 6.000 | 0,01119 € | 67,14 € |
| 9.000 | 0,01041 € | 93,69 € |
| 15.000 | 0,00953 € | 142,95 € |
| 21.000 | 0,00901 € | 189,21 € |
| 30.000 | 0,00850 € | 255,00 € |
| 75.000 | 0,00738 € | 553,50 € |
| 150.000 | 0,00668 € | 1.002,00 € |
| 300.000 | 0,00610 € | 1.830,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










