
MCTL1D9N10YH-TP | |
|---|---|
DigiKey Part Number | 353-MCTL1D9N10YH-TPTR-ND - Tape & Reel (TR) 353-MCTL1D9N10YH-TPCT-ND - Cut Tape (CT) 353-MCTL1D9N10YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL1D9N10YH-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 265A (Tc) 375W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98300 € | 19,83 € |
| 100 | 1,38350 € | 138,35 € |
| 500 | 1,20252 € | 601,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98246 € | 1.964,92 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |






