Parametric Equivalent

MCT01N65K-TP | |
|---|---|
DigiKey Part Number | 353-MCT01N65K-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT01N65K-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 1A (Ta) 2W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16768 € | 419,20 € |
| 5.000 | 0,15354 € | 767,70 € |
| 7.500 | 0,14633 € | 1.097,47 € |
| 12.500 | 0,13824 € | 1.728,00 € |
| 17.500 | 0,13344 € | 2.335,20 € |
| 25.000 | 0,12878 € | 3.219,50 € |
| 62.500 | 0,12694 € | 7.933,75 € |
| Unit Price without VAT: | 0,16768 € |
|---|---|
| Unit Price with VAT: | 0,19954 € |


