Parametric Equivalent

MCT01N65-TP | |
|---|---|
DigiKey Part Number | 353-MCT01N65-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT01N65-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 1A (Ta) 2W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15593 € | 389,83 € |
| 5.000 | 0,14260 € | 713,00 € |
| 7.500 | 0,13580 € | 1.018,50 € |
| 12.500 | 0,12817 € | 1.602,12 € |
| 17.500 | 0,12364 € | 2.163,70 € |
| 25.000 | 0,11925 € | 2.981,25 € |
| 62.500 | 0,11618 € | 7.261,25 € |
| Unit Price without VAT: | 0,15593 € |
|---|---|
| Unit Price with VAT: | 0,18556 € |


